
CMOS XOR Gate IC, featuring 4 independent 2-input XOR/OR gates. Schmitt trigger inputs ensure noise immunity. Operates from 2V to 5.5V supply with a 12mA high/low output current. Surface mountable in a 14-pin TSSOP package with tin plating, offering a propagation delay of 8.8ns. Designed for operation between -40°C and 125°C.
Diodes 74LV86AT14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Height | 1.05mm |
| High Level Output Current | 12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Turn-On Delay Time | 8.8ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LV86AT14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.