
CMOS Hex Inverter IC, featuring 6 independent 1-input inverter circuits. Operates with a supply voltage range of 1.65V to 5.5V, supporting a nominal 5.5V. Offers a propagation delay of 4.3ns and a turn-on delay time of 9.5ns. Designed for surface mounting in an SO package with tin/matte contact plating. Maximum operating temperature reaches 125°C, with a low quiescent current of 40uA.
Diodes 74LVC04AS14-13 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC04AS14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
