
Six-function CMOS logic inverter IC, featuring 6 independent inverting buffer circuits. This surface mount component operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, offering a low quiescent current of 40uA. Delivering a low-level output current of 32mA, it boasts a propagation delay of 2.5ns. The device is RoHS and REACH SVHC compliant, packaged in a 14-pin SOP with tin, matte contact plating.
Diodes 74LVC06AS14-13 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 7.6ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC06AS14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
