
CMOS AND Gate IC, featuring 4 independent 2-input AND functions. Operates with a supply voltage range of 1.65V to 5.5V, supporting a nominal 5.5V. Offers a high level output current of 24mA and a low level output current of 24mA. With a propagation delay of 3.9ns, this surface mount device is housed in a 14-pin SO package with tin-matte contact plating. Designed for lead-free and RoHS compliant applications, it functions across an operating temperature range of -40°C to 125°C.
Diodes 74LVC08AS14-13 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.9ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC08AS14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
