
Quad 1-bit buffer/line driver with 3-state, push-pull outputs. Features a wide supply voltage range of 1.65V to 5.5V and operates from -40°C to 125°C. Offers 24mA high and low level output current, with a propagation delay of 15.8ns. Surface mountable in a 14-pin SOIC package, this CMOS component is lead-free and RoHS compliant.
Diodes 74LVC125AS14-13 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC125AS14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
