
Schmitt Trigger Inverter IC, featuring 6 independent inverter circuits, each with a single Schmitt trigger input. This CMOS device operates from a 1.65V to 5.5V supply, offering a 4.8ns propagation delay and 9.5ns turn-on delay. It supports ±24mA output current and a quiescent current of 40µA. Packaged in a 14-pin SOIC (SOP) surface-mount format with tin-matte contact plating, this RoHS-compliant component is suitable for operation between -40°C and 125°C.
Diodes 74LVC14AS14-13 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC14AS14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
