The 74LVC1G00FX4-7 is a 6-input NAND gate IC from Diodes, operating within a supply voltage range of 1.65 to 5.5V. It features a propagation delay of 10.5ns and is packaged in the R-PBGA-B6 package. The device is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE and an operating temperature range of -40 to 125 degrees Celsius. It has 6 terminals and is a single-function logic IC.
Diodes 74LVC1G00FX4-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.9 |
| Length | 1.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC1G00FX4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.