
CMOS 2-input NAND gate IC, featuring a single function and one gate. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 4ns and a turn-on delay time of 3.4ns. This surface mount component is housed in a SOT-25 package with tin, matte contact plating. Maximum operating temperature reaches 125°C, with high and low level output currents of -32mA and 32mA respectively.
Diodes 74LVC1G00W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | -50mA |
| Output Type | PUSH-PULL, TOTEM POLE |
| Output Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 3.4ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G00W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
