The 74LVC1G02FX4-7 is a 1.8V to 5.5V 1.65V to 1.8V 6-Pin DFN-6 automotive NOR gate from Diodes. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a propagation delay of 10.5 nanoseconds and is available in a 1.40 X 0.90 MM, 0.40 MM HEIGHT, 0.50 MM PITCH, GREEN, DFN-6 package type.
Diodes 74LVC1G02FX4-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.9 |
| Length | 1.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NOR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC1G02FX4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.