
CMOS logic IC featuring a single 2-input NOR gate. This surface mount component operates within a 1.65V to 5.5V supply voltage range, delivering a high-level output current of -32mA and a low-level output current of 32mA. With a propagation delay of 4ns and a turn-on delay of 3.4ns, it is housed in a compact SOT-25 (PDSO5) package with tin, matte contact plating. The device is RoHS compliant and designed for operation between -40°C and 125°C.
Diodes 74LVC1G02W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | -50mA |
| Output Type | TOTEM POLE, PUSH-PULL |
| Output Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 3.4ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G02W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
