
CMOS logic IC featuring a single 2-input NOR gate function. Surface mountable in a 5-pin SOT-553 package with tin, matte contact plating. Operates with a supply voltage range of 1.65V to 5.5V, offering a high-level output current of -32mA and a low-level output current of 32mA. Propagation delay is 1.7ns, with a turn-on delay time of 7ns. Designed for operation between -40°C and 125°C, this RoHS and REACH SVHC compliant component is supplied in tape and reel packaging.
Diodes 74LVC1G02Z-7 technical specifications.
| Package/Case | SOT-553 |
| Contact Plating | Tin, Matte |
| Height | 0.62mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G02Z-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
