
The 74LVC1G04FZ4-7 is a single inverter logic gate with a high level output current of -32mA and a low level output current of 32mA. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 1.65V and 5.5V. This surface mount device is packaged in a DFN package and is compliant with RoHS and Reach SVHC regulations. The 74LVC1G04FZ4-7 features a propagation delay of 5ns and a turn-on delay time of 9.5ns, with a quiescent current of 200uA.
Diodes 74LVC1G04FZ4-7 technical specifications.
| Package/Case | DFN |
| High Level Output Current | -32mA |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G04FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
