
CMOS logic inverter with a single input and single output, featuring a 1.65V to 5.5V supply voltage range and 3ns propagation delay. This surface mount component offers a low level output current of 32mA and operates across a temperature range of -40°C to 125°C. Packaged in a DFN-6 with gold contact plating, it is supplied on tape and reel.
Diodes 74LVC1G06FW4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G06FW4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
