
Single-input, single-output CMOS inverter with 74LVC series technology. Features a 3ns propagation delay and 8.5ns turn-on delay. Operates from a 1.65V to 5.5V supply voltage, with a maximum output current of 32mA. Packaged in a 5-pin SOT-353 surface-mount case with tin-matte contact plating. This RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Diodes 74LVC1G06SE-7 technical specifications.
| Package/Case | SOT-353 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G06SE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
