
CMOS logic inverter with a single input and single output, operating from a 1.65V to 5.5V supply. Features a propagation delay of 1.7ns and a low quiescent current of 200uA. This surface mount component is housed in a compact SOT-553 package with tin-matte contact plating, measuring 1.7mm in length, 1.25mm in width, and 0.62mm in height. Suitable for operation across a wide temperature range of -40°C to 125°C, it offers ±32mA high and low level output current.
Diodes 74LVC1G06Z-7 technical specifications.
| Package/Case | SOT-553 |
| Contact Plating | Tin, Matte |
| Height | 0.62mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Logic Function | Inverter, Buffer, NOT GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.7ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G06Z-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
