
3-Input CMOS NAND Gate IC, operating from a 1.65V to 5.5V supply. Features a 3.6ns propagation delay and push-pull output with ±32mA high/low level output current. Housed in a compact 1.40 x 1.00 mm DFN-6 package, this surface-mount component offers a wide operating temperature range of -40°C to 125°C. RoHS and REACH SVHC compliant, it is supplied on tape and reel.
Diodes 74LVC1G10FZ4-7 technical specifications.
| Package/Case | DFN |
| Height | 0.35mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 21.6ns |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G10FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
