
CMOS 3-input NAND gate IC, featuring a single function with one gate and one element. Operates with a supply voltage range of 1.65V to 5.5V, nominal 5.5V, and offers output currents of 32mA (low) and -32mA (high) with a totem pole output type. This surface mount component, packaged in SOT-26 (PDSO6), boasts a propagation delay of 3.6ns and a quiescent current of 40uA. It is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Diodes 74LVC1G10W6-7 technical specifications.
| Package/Case | SOT-26 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Output Type | TOTEM POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G10W6-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
