
CMOS 3-input AND Gate IC, operating from a 1.65V to 5.5V supply range. Features a 3.5ns propagation delay and a totem pole output type with ±32mA high/low output current capability. This surface mount component is housed in a 6-pin SOT-26 package with tin-matte contact plating. RoHS compliant and designed for operation between -40°C and 125°C.
Diodes 74LVC1G11W6-7 technical specifications.
| Package/Case | SOT-26 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Output Type | TOTEM POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G11W6-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
