Automotive-grade, single-bit, unidirectional bus driver with TRUE output polarity. Features a supply voltage range of 1.65V to 5.5V, with a nominal 1.8V. Operating temperature range spans -40°C to 125°C. This 5-terminal device, housed in an R-PDSO-G5 package, offers a propagation delay of 10.5ns at 50pF load capacitance. The ENABLE HIGH control type and a maximum supply current of 0.004A are key technical specifications.
Diodes 74LVC1G126QSE-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.35 |
| Length | 2.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.004 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | AEC-Q100 |
| Control Type | ENABLE HIGH |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC1G126QSE-7 to view detailed technical specifications.
No datasheet is available for this part.