
CMOS Logic IC, a single-input Schmitt trigger inverter, operates from a 1.65V to 5.5V supply. This surface-mount device features a DFN package with gold contact plating, measuring 1.45mm in length, 1.05mm in width, and 0.35mm in height. It offers a propagation delay of 5ns and supports output currents of 32mA (low) and -32mA (high). Compliant with RoHS and REACH SVHC standards, this component is designed for operation between -40°C and 125°C.
Diodes 74LVC1G14FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| Height | 0.35mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Inverter, Schmitt Trigger, NOT GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G14FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
