
CMOS Schmitt Trigger Inverter IC, 1-input, 1-circuit, 74LVC series. Features a push-pull output with 32mA high/low output current. Operates from 1.65V to 5.5V supply voltage, with a propagation delay of 6.5ns. Packaged in a 5-pin SOT-353 surface mount case, measuring 2.2mm x 1.35mm x 1mm. RoHS compliant with a max operating temperature of 125°C.
Diodes 74LVC1G14SE-7 technical specifications.
| Package/Case | SOT-353 |
| Height | 1mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G14SE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
