
CMOS Schmitt Trigger Inverter IC, 1-input, 1-function, 1-circuit, operating from 1.65V to 5.5V supply. Features a 14ns propagation delay and 32mA output current. Packaged in a 5-pin SOT-25 (PDSO5) surface mount configuration, ideal for high-density applications. RoHS compliant with a wide operating temperature range of -40°C to 125°C.
Diodes 74LVC1G14W5-7 technical specifications.
| Package/Case | SOT-25 |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Output Type | PUSH-PULL, TOTEM POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G14W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
