
CMOS buffer IC featuring a single Schmitt trigger input and a single push-pull output. Operating from 1.65V to 5.5V, this surface-mount component offers 14ns propagation delay and supports output currents of ±32mA. Designed for a wide temperature range of -40°C to 125°C, it is packaged in a DFN-6 with gold contact plating and supplied on tape and reel. This RoHS and REACH SVHC compliant logic IC is ideal for digital signal buffering applications.
Diodes 74LVC1G17FW4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G17FW4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
