The 74LVC1G17FX4-7 is a 6-pin buffer IC from Diodes, designed for automotive-grade applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a propagation delay of 14ns and is powered by a supply voltage of 1.65 to 5.5V. The IC is packaged in a DFN-6 package with a width of 0.9mm and a length of 1.4mm. It is a single-function device with one input and one output.
Diodes 74LVC1G17FX4-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.9 |
| Length | 1.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 14 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC1G17FX4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.