
CMOS buffer IC featuring a single Schmitt trigger input and a single push-pull output. This surface-mount device operates from a 1.65V to 5.5V supply, offering a 14ns propagation delay. It supports output currents of 32mA (high) and 32mA (low) and is packaged in a compact DFN-6 with gold contact plating. The component is lead-free, RoHS compliant, and designed for operation between -40°C and 125°C.
Diodes 74LVC1G17FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| Height | 0.35mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Schmitt Trigger, Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G17FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
