
Automotive-grade SPDT analog switch with one channel. Features a 1.65V to 5.5V supply voltage range and operates from -40°C to 125°C. This 6-terminal device utilizes a R-PDSO-N6 package with dimensions of 1mm width and 1.4mm length.
Diodes 74LVC1G3157FZ4-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC1G3157FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.