
CMOS OR Gate IC, 74LVC Series, featuring a single 2-input logic function. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 1.7ns. Designed for surface mount with a compact SOT-553 package (1.7mm L x 1.25mm W x 0.62mm H) and tin matte contact plating. Supports high level output current of -32mA and low level output current of 32mA. This RoHS and REACH SVHC compliant component is suitable for operation between -40°C and 125°C.
Diodes 74LVC1G32Z-7 technical specifications.
| Package/Case | SOT-553 |
| Contact Plating | Tin, Matte |
| Height | 0.62mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G32Z-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
