CMOS buffer IC featuring a single input and single output, operating from a 1.65V to 5.5V supply. This surface-mount component offers a 5ns propagation delay and a push-pull output type, capable of sourcing 32mA and sinking 32mA. It operates across a temperature range of -40°C to 125°C with a low quiescent current of 100nA. The device is packaged in a compact 0.8mm x 0.8mm DFN-4 package with gold contact plating, adhering to RoHS and SVHC compliance.
Diodes 74LVC1G34FS3-7 technical specifications.
| Contact Plating | Gold |
| Height | 0.28mm |
| High Level Output Current | -32mA |
| Length | 0.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Current | 10uA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 100nA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G34FS3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.