
CMOS logic circuit featuring a multi-functionality with one circuit, one element, three inputs, and one output. Surface mount DFN package with gold contact plating, measuring 1.45mm length, 1.05mm width, and 0.35mm height. Operates from 1.65V to 5.5V supply voltage, offering high and low level output currents of 32mA. Includes Schmitt trigger input for enhanced noise immunity, with a propagation delay of 18ns. Rated for operation between -40°C and 125°C, this RoHS and REACH SVHC compliant component is supplied on tape and reel.
Diodes 74LVC1G57FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| Height | 0.35mm |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G57FZ4-7 to view detailed technical specifications.
No datasheet is available for this part.
