
CMOS logic circuit featuring a multi-function gate with 3 inputs and 1 output. This surface-mount device, housed in a SOT-363 package, operates from a 1.65V to 5.5V supply and offers a propagation delay of 6.3ns. It supports a high-level output current of -32mA and a low-level output current of 32mA, with a typical output current of 24mA. The component is RoHS compliant and designed for operation between -40°C and 125°C.
Diodes 74LVC1G58DW-7 technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| Height | 5.5mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Output Type | PUSH-PULL, TOTEM POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G58DW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
