
CMOS logic circuit featuring a multi-function gate with three inputs and one output. This surface mount device operates with a supply voltage range of 1.65V to 5.5V and offers output currents of 32mA (low level) and -32mA (high level). It boasts a wide operating temperature range from -40°C to 125°C and is packaged in a 1x1mm DFN with gold contact plating. This component is lead-free, RoHS compliant, and REACH SVHC compliant.
Diodes 74LVC1G58FW4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G58FW4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
