
Surface mount logic circuit featuring a DFN package with gold contact plating. This single-circuit, multi-function device offers 3 Schmitt trigger inputs and a push-pull output, capable of 32mA high and low level output current. Operating across a 1.65V to 5.5V supply voltage range, it boasts a maximum propagation delay of 18ns and a wide operating temperature range from -40°C to 125°C. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Diodes 74LVC1G97FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| Height | 0.35mm |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G97FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
