
CMOS logic circuit featuring a multi-functionality with one circuit, one element, and one gate. This surface mount component, housed in a SOT-363 package with tin/matte contact plating, supports a supply voltage range of 1.65V to 5.5V. It offers a high-level output current of -32mA and a low-level output current of 32mA, with a maximum output current of 50mA. The device operates across a temperature range of -40°C to 125°C and boasts a propagation delay of 6.4ns.
Diodes 74LVC1G98DW-7 technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | TOTEM POLE |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Weight | 0.000212oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G98DW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
