
CMOS logic circuit featuring a multi-functionality with 3 inputs and 1 output. This surface-mount device operates within a 1.65V to 5.5V supply voltage range, offering a high level output current of -32mA and a low level output current of 32mA. It boasts a propagation delay of 18ns and a quiescent current of 200uA, with a wide operating temperature range from -40°C to 125°C. The component is housed in a compact 1.45mm x 1.05mm x 0.35mm DFN package with gold contact plating, and is supplied on tape and reel.
Diodes 74LVC1G98FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| Height | 0.35mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G98FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
