
The 74LVC1T45FW4-7 is a single-channel bidirectional translator with a 3-STATE output, operating within a supply voltage range of 1.65V to 5.5V. It features a high level output current of -32mA and a low level output current of 32mA. The device is RoHS compliant and lead-free, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a 1 X 1 MM, GREEN, DFN-6 package, suitable for surface mount applications.
Diodes 74LVC1T45FW4-7 technical specifications.
| Channel Type | Bidirectional |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1T45FW4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
