The Diodes 74LVC244AT20-13 is a dual 4-bit bus driver integrated circuit with a supply voltage range of 1.65 to 3.6V and a propagation delay of 20.4ns. This device is packaged in a TSSOP-20 package with a 0.65mm pitch and a height of 1.20mm. The operating temperature range is from -40 to 125 degrees Celsius, making it suitable for automotive applications. The device is a member of the LVC/LCX/Z family and is designed for use in logic applications.
Diodes 74LVC244AT20-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 20.4 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC244AT20-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.