The 74LVC2G02HD4-7 is a dual NOR gate logic IC from Diodes, featuring a maximum operating temperature of 125°C and a supply voltage range of 1.65V to 5.5V. It has 8 terminals and is packaged in an 8-pin X2-DFN2010. The device is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. The propagation delay is 11.2ns, and it has 2 inputs and 2 functions.
Diodes 74LVC2G02HD4-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NOR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.2 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC2G02HD4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.