
Dual CMOS inverter with 1.65V to 5.5V supply voltage range. Features 3.8ns propagation delay and 9.5ns turn-on delay. Offers ±32mA high/low output current. Packaged in a 6-pin SOT-363 surface mount configuration with gold contact plating. Operates from -40°C to 125°C, is RoHS and REACH SVHC compliant.
Diodes 74LVC2G04DW-7 technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC2G04DW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
