The 74LVC2G04FZ4-7 is a dual inverter logic IC with a propagation delay of 3.2ns. It operates over a temperature range of -40°C to 125°C and is packaged in a 1.40 X 1 MM, GREEN, DFN-6 package. The device is lead-free and RoHS compliant, with a quiescent current of 40uA. It is suitable for use in surface mount applications and is available in tape and reel packaging.
Diodes 74LVC2G04FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC2G04FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
