
Dual CMOS inverter with 2-input, 2-output configuration. Features 2 independent inverting buffer circuits operating from a 1.65V to 5.5V supply. Offers a low-level output current of 32mA and a propagation delay of 2.9ns. Packaged in a 6-pin DFN with gold contact plating, suitable for surface mounting. Operates across a temperature range of -40°C to 125°C.
Diodes 74LVC2G06FW4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC2G06FW4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
