The 74LVC2G06FX4-7 is a dual inverter logic IC with a propagation delay of 3.7ns. It operates over a supply voltage range of 1.65V to 5.5V and has a quiescent current of 10uA. The device is RoHS compliant and features a surface mount package. It can withstand operating temperatures between -40°C and 125°C.
Diodes 74LVC2G06FX4-7 technical specifications.
| Contact Plating | Gold |
| Height | 0.37mm |
| Length | 1.4mm |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Turn-On Delay Time | 3.7ns |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC2G06FX4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.