
Dual 1-input CMOS inverter with 74LVC series technology, offering a 3.7ns propagation delay and 8.2ns turn-on delay. Features a 1.65V to 5.5V supply voltage range and supports 32mA low-level output current. This surface mount component is housed in a 6-pin SOT-26 package with tin, matte contact plating. Operating temperature range is -40°C to 125°C.
Diodes 74LVC2G06W6-7 technical specifications.
| Package/Case | SOT-26 |
| Contact Plating | Tin, Matte |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC2G06W6-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
