
Dual 1-bit buffer, CMOS technology, operating from 1.65V to 5.5V. Features 2 channels, 2 inputs, and 2 outputs with a low level output current of 32mA. Surface mountable in a SOT-363 package, this component offers a propagation delay of 8.4ns and a maximum operating temperature of 125°C. It is RoHS and REACH SVHC compliant.
Diodes 74LVC2G07DW-7 technical specifications.
| Package/Case | SOT-363 |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.4ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC2G07DW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
