
Dual 1-input CMOS buffer IC, featuring 2 elements with 2 inputs and 2 outputs. Operates with a supply voltage range of 1.65V to 5.5V, offering a low quiescent current of 40µA. Provides a low-level output current of 32mA and a propagation delay of 8.4ns. Surface mountable in a DFN-6 package with gold contact plating, suitable for operating temperatures from -40°C to 125°C. RoHS and REACH SVHC compliant.
Diodes 74LVC2G07FZ4-7 technical specifications.
| Contact Plating | Gold |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.4ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC2G07FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
