The 74LVC2G08HD4-7 is a dual 1.65-5.5V logic AND gate with a propagation delay of 11.3ns. It operates over a temperature range of -40°C to 125°C. The device is packaged in a 2x3mm DFN-2010-8 package. It is a member of the LVC/LCX/Z family of logic ICs and is suitable for automotive applications.
Diodes 74LVC2G08HD4-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.3 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC2G08HD4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.