The 74LVC2G125HD4-7 is an automotive-grade bus driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 1.65V to 5.5V supply voltage range and a propagation delay of 11.4ns. The device is available in an 8-pin X2-DFN2010-8 package and has a true output polarity. It is designed for use in automotive applications and is part of the LVC/LCX/Z family of logic ICs.
Diodes 74LVC2G125HD4-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.4 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC2G125HD4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.