
CMOS logic inverter IC featuring Schmitt trigger inputs for enhanced noise immunity. This dual-function inverter operates with a supply voltage range of 1.65V to 5.5V and offers a propagation delay of 4.7ns. Designed for surface mounting, it comes in a SOT-26 package with tin/matte contact plating. The component supports output currents of 32mA (low level) and -32mA (high level), with a maximum operating temperature of 125°C. It is RoHS and REACH SVHC compliant.
Diodes 74LVC2G14W6-7 technical specifications.
| Package/Case | SOT-26 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC2G14W6-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
