
Dual 1-input Schmitt Trigger Buffer, CMOS technology, operating from 1.65V to 5.5V. Features push-pull output with ±32mA high/low output current. Surface mountable in a 6-pin SOT-363 package. Offers 13.1ns propagation delay and operates across a -40°C to 125°C temperature range. RoHS and REACH SVHC compliant.
Diodes 74LVC2G17DW-7 technical specifications.
| Package/Case | SOT-363 |
| High Level Output Current | -32mA |
| Logic Function | Schmitt Trigger, Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 10uA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.1ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 13.1ns |
| Weight | 0.000212oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC2G17DW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
