The 74LVC2G38HD4-7 is a dual NAND gate logic IC with a supply voltage range of 1.65V to 5.5V and a nominal supply voltage of 1.8V. It features a propagation delay of 10.8ns and operates over a temperature range of -40°C to 125°C. The device is packaged in an 8-pin X2-DFN2010-8 package and is suitable for use in automotive applications.
Diodes 74LVC2G38HD4-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.8 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC2G38HD4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.