
Quad 2-input OR gate IC, surface mount, 1.65V to 3.6V supply voltage, 3.6ns propagation delay, and 5.5ns turn-on delay. Features 24mA high and low level output current, push-pull output type, and a 40uA quiescent current. Packaged in a 14-pin TSSOP with tin, matte contact plating, measuring 5.1mm x 4.5mm x 1.05mm. Operates from -40°C to 125°C, lead-free, RoHS, and SVHC compliant.
Diodes 74LVC32AT14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| Turn-On Delay Time | 5.5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC32AT14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
